DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,783 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.58414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
19,007 In Stock | 1 : ¥30.69000 Cut Tape (CT) 3,000 : ¥15.41587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 95% | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
2,692 In Stock | 1 : ¥50.24000 Cut Tape (CT) 500 : ¥40.22266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 42-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 42-B3QFN (10x10) | Enable, Active High | - | - | |||
3,617 In Stock | 1 : ¥50.32000 Cut Tape (CT) 250 : ¥35.94420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.2 ~ 15V | - | - | - | 1A | - | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | - | ||
1,704 In Stock | 1 : ¥77.61000 Cut Tape (CT) 500 : ¥50.57062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1 ~ 18V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 94% | Surface Mount | 18-PowerBQFN Module | 0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm) | 18-B2QFN (9x7) | - | - | - | ||
3,118 In Stock | 1 : ¥120.37000 Cut Tape (CT) 250 : ¥100.32344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 7A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | - | - | |||
575 In Stock | 1 : ¥119.28000 Cut Tape (CT) 500 : ¥97.56396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | - | - | |||
709 In Stock | 1 : ¥145.96000 Cut Tape (CT) 250 : ¥121.22904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | - | - | |||
758 In Stock | 1 : ¥161.73000 Cut Tape (CT) 250 : ¥134.32400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.5V | 0.6 ~ 3.6V | - | - | - | 20A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 72-BQFN Module | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | 72-BQFN (15x15) | - | - | - | |||
2,293 In Stock | 1 : ¥53.36000 Cut Tape (CT) 500 : ¥33.44670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
220 In Stock | 1 : ¥77.10000 Cut Tape (CT) 500 : ¥50.23790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 2.5 ~ 7.5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 43-BQFN Module | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm) | 43-B3QFN (10x10) | Enable, Active High | - | - | |||
119 In Stock | 1 : ¥31.94000 Cut Tape (CT) 155 : ¥28.89748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 61% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - |