LMZM23601SILT | |
---|---|
DigiKey Part Number | 296-49460-2-ND - Tape & Reel (TR) 296-49460-1-ND - Cut Tape (CT) 296-49460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601SILT |
Description | DC DC CONVERTER 1.2-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.45800 | ¥454.58 |
25 | ¥43.34440 | ¥1,083.61 |
100 | ¥37.63700 | ¥3,763.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.94548 | ¥8,986.37 |
500 | ¥32.77370 | ¥16,386.85 |
1,250 | ¥28.54490 | ¥35,681.12 |
2,500 | ¥27.48767 | ¥68,719.18 |