MGJ2D241509SC

DigiKey Part Number
811-3008-5-ND
Manufacturer
Manufacturer Product Number
MGJ2D241509SC
Description
DC DC CONVERTER 15V -8.7V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ2D241509SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-8.7V
Voltage - Output 3
-
Current - Output (Max)
80mA, 40mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.45000¥69.45
5¥69.12600¥345.63
10¥68.63400¥686.34
25¥67.89520¥1,697.38
50¥66.17100¥3,308.55
100¥62.88710¥6,288.71
250¥58.86428¥14,716.07
500¥54.84150¥27,420.75
1,000¥51.39338¥51,393.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.