Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,917 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.69716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 15 A | 21 A | 2.5V @ 15V, 3A | 56 W | 20µJ (on), 68µJ (off) | Standard | 13.6 nC | 12ns/76ns | 390V, 3A, 10Ohm, 15V | 21 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPT | 1200 V | 6.2 A | 9.6 A | 3.6V @ 15V, 2A | 62 W | 220µJ | Standard | 11 nC | 23ns/260ns | 800V, 2A, 91Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 |