MGJ2D24
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MGJ2D241509SC DC DC CONVERTER 15V -8.7V 2W | DC DC CONVERTER 15V -8.7V 2W | 7,918 | Tube | - | |
MGJ2D242005SC DC DC CONVERTER 20V -5V 2W | DC DC CONVERTER 20V -5V 2W | 86 | Tube | - | |
MGJ2D241709SC DC DC CONVERTER 17V -9V 2W | DC DC CONVERTER 17V -9V 2W | 81 | Tube | - | |
MGJ2D241503SC DC DC CONVERTER 15V -3V 1.7W | DC DC CONVERTER 15V -3V 1.7W | 35 | Tube | - | |
MGJ2D242003SC DC DC CONVERTER 20V -3.5V 2W | DC DC CONVERTER 20V -3.5V 2W | 31 | Tube | - | |
MGJ2D241505SC DC DC CONVERTER 15V -5V 2W | DC DC CONVERTER 15V -5V 2W | 0 | Tube | - | |
MGJ2D241802SC DC DC CONVERTER 18V -2.5V 1.6W | DC DC CONVERTER 18V -2.5V 1.6W | 9 | Tube | - |