AFB0412VHA-DU48 | |
---|---|
DigiKey Part Number | 603-2030-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHA-DU48 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.224 in H2O (55.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UR, VDE | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |
10 | ¥118.82200 | ¥1,188.22 |
25 | ¥107.50960 | ¥2,687.74 |
50 | ¥99.02040 | ¥4,951.02 |
100 | ¥88.83600 | ¥8,883.60 |
250 | ¥82.04560 | ¥20,511.40 |
500 | ¥76.38734 | ¥38,193.67 |