D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,256 In Stock | 1 : ¥8.76000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
1,782 In Stock | 1 : ¥45.73000 Box | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws | Silver | |||
520 In Stock | 1 : ¥87.22000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | - | Metal | Metal | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
1,266 In Stock | 1 : ¥27.46000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Chrome | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
8,960 In Stock | 1 : ¥33.92000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
692 In Stock | 1 : ¥61.38000 Box | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Zinc | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
1,495 In Stock | 1 : ¥85.94000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
0 In Stock Check Lead Time | 1 : ¥71.32000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥74.81000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Black |