17E-1725-1 | |
---|---|
DigiKey Part Number | 17E-1725-1-ND |
Manufacturer | |
Manufacturer Product Number | 17E-1725-1 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E-1725-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.79100 | ¥307.91 |
25 | ¥29.16600 | ¥729.15 |
50 | ¥28.48920 | ¥1,424.46 |
100 | ¥27.13250 | ¥2,713.25 |
250 | ¥23.74084 | ¥5,935.21 |
500 | ¥23.06262 | ¥11,531.31 |
1,000 | ¥19.67105 | ¥19,671.05 |
2,500 | ¥18.31441 | ¥45,786.02 |