962-009-030R121 | |
---|---|
DigiKey Part Number | NOR1822-ND |
Manufacturer | |
Manufacturer Product Number | 962-009-030R121 |
Description | CONN BACKSHELL 9P 90DEG SHLD SLV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 962-009-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.46500 | ¥644.65 |
25 | ¥60.90280 | ¥1,522.57 |
50 | ¥59.41680 | ¥2,970.84 |
200 | ¥56.44595 | ¥11,289.19 |
400 | ¥50.50425 | ¥20,201.70 |
600 | ¥47.53342 | ¥28,520.05 |
1,000 | ¥41.59169 | ¥41,591.69 |