D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,183 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
397 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
123 In Stock | 1 : ¥200.32000 Bag | - | Bag | Active | Gender Changer | D-Sub, 50 Pin Male | D-Sub, 50 Pin Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
15 In Stock | 1 : ¥4,022.15000 Bag | Bag | Active | Connector Saver | D-Sub, 50 Pin Male | D-Sub, 50 Pin Female | 3 | Free Hanging (In-Line) | - | Shielded | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | |||
37 In Stock | 1 : ¥151.64000 Bag | - | Bag | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
50 In Stock | 1 : ¥172.00000 Bag | - | Bag | Active | Gender Changer | D-Sub, 37 Pin Female | D-Sub, 37 Pin Female | 2 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
9 In Stock | 1 : ¥372.48000 Bag | - | Bag | Active | Gender Changer | D-Sub, 78 HD, Female | D-Sub, 78 HD, Female | 4 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥78.57000 Tray | Tray | Active | Gender Changer | D-Sub, 37 Pin Male | D-Sub, 37 Pin Male | 2 | Panel Mount | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 |