DGBH78F | |
---|---|
DigiKey Part Number | 5073-DGBH78F-ND |
Manufacturer | |
Manufacturer Product Number | DGBH78F |
Description | ADPT GNDR CHGR HD78 SLIM F/F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 78 HD, Female | |
Convert From (Adapter End) | D-Sub, 78 HD, Female | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.48000 | ¥372.48 |
10 | ¥326.15100 | ¥3,261.51 |
25 | ¥312.05800 | ¥7,801.45 |
50 | ¥301.99100 | ¥15,099.55 |
100 | ¥291.92510 | ¥29,192.51 |
250 | ¥275.81856 | ¥68,954.64 |