GCLP37M37M | |
---|---|
DigiKey Part Number | GCLP37M37M-ND |
Manufacturer | |
Manufacturer Product Number | GCLP37M37M |
Description | DSUB GENDER CHANGER DB37M DB37M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 37 Pin Male | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.71900 | ¥707.19 |
25 | ¥66.61760 | ¥1,665.44 |
40 | ¥64.90875 | ¥2,596.35 |
80 | ¥63.20113 | ¥5,056.09 |
240 | ¥56.36850 | ¥13,528.44 |
440 | ¥52.95211 | ¥23,298.93 |
960 | ¥46.80281 | ¥44,930.70 |