GCLP37F37F | |
---|---|
DigiKey Part Number | GCLP37F37F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP37F37F |
Description | DSUB GENDER CHANGER DB37F DB37F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
10 | ¥73.28900 | ¥732.89 |
25 | ¥69.04120 | ¥1,726.03 |
40 | ¥67.27325 | ¥2,690.93 |
80 | ¥65.50188 | ¥5,240.15 |
240 | ¥58.42063 | ¥14,020.95 |
440 | ¥54.87993 | ¥24,147.17 |
960 | ¥48.50677 | ¥46,566.50 |