DGB50M | |
---|---|
DigiKey Part Number | 5073-DGB50M-ND |
Manufacturer | |
Manufacturer Product Number | DGB50M |
Description | ADPT GNDR CHGR DB50 SLIM M/M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Male To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 50 Pin Male | |
Convert From (Adapter End) | D-Sub, 50 Pin Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.32000 | ¥200.32 |
10 | ¥175.43500 | ¥1,754.35 |
25 | ¥167.85440 | ¥4,196.36 |
50 | ¥162.43920 | ¥8,121.96 |
100 | ¥157.02400 | ¥15,702.40 |
250 | ¥148.36036 | ¥37,090.09 |
500 | ¥144.02870 | ¥72,014.35 |