AK579/F-1 | |
---|---|
DigiKey Part Number | AE1428-ND |
Manufacturer | |
Manufacturer Product Number | AK579/F-1 |
Description | CABLE ASSY HPDB50 SHLD 899.16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB50 Beige, Individual (Round) 2.95' (899.16mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB50 | |
Number of Positions | 50 | |
Length | 2.95' (899.16mm) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | SCSI II | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.07000 | ¥145.07 |
10 | ¥125.69200 | ¥1,256.92 |
100 | ¥103.59460 | ¥10,359.46 |