14T50-SZWB-200-0NC | |
---|---|
DigiKey Part Number | MCA111-2-ND |
Manufacturer | |
Manufacturer Product Number | 14T50-SZWB-200-0NC |
Description | CABLE ASSY 50POS MDR-MDR PLUG 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,501.33000 | ¥1,501.33 |
10 | ¥1,391.21700 | ¥13,912.17 |
25 | ¥1,341.17680 | ¥33,529.42 |
50 | ¥1,331.16720 | ¥66,558.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/230/707/14T50-SZWB-100-0NC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/230/707/14T50-SZWB-100-0NC_tmb.jpg)