14T50-SZWB-500-0NC | |
---|---|
DigiKey Part Number | MCA112-5-ND |
Manufacturer | |
Manufacturer Product Number | 14T50-SZWB-500-0NC |
Description | CABLE ASSY 50POS MDR-MDR PLUG 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,109.76000 | ¥2,109.76 |
10 | ¥1,955.07800 | ¥19,550.78 |
25 | ¥1,884.75240 | ¥47,118.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/230/707/14T50-SZWB-100-0NC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/230/707/14T50-SZWB-100-0NC_tmb.jpg)