14B26-SZLB-050-0LC | |
---|---|
DigiKey Part Number | 3M155824-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-050-0LC |
Description | CABLE ASSY MDR 26POS M-M 0.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 1.64' (500.00mm) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.85000 | ¥788.85 |
10 | ¥723.89800 | ¥7,238.98 |
25 | ¥696.05480 | ¥17,401.37 |
50 | ¥672.85140 | ¥33,642.57 |
100 | ¥635.72890 | ¥63,572.89 |