14520-EZAB-100-0EC | |
---|---|
DigiKey Part Number | 3M10888-ND |
Manufacturer | |
Manufacturer Product Number | 14520-EZAB-100-0EC |
Description | CABLE ASSY MDR 20POS M-M 1.0M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 20 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 20 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.13000 | ¥512.13 |
10 | ¥469.93700 | ¥4,699.37 |
25 | ¥451.86120 | ¥11,296.53 |
50 | ¥436.79940 | ¥21,839.97 |
100 | ¥412.70110 | ¥41,270.11 |