14520-EZAB-300-0EC | |
---|---|
DigiKey Part Number | 14520-EZAB-300-0EC-ND |
Manufacturer | |
Manufacturer Product Number | 14520-EZAB-300-0EC |
Description | CABLE ASSY MDR 20POS M-M 3.0M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 20 pos Male to Male Assembly 9.84' (3.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 20 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥710.41800 | ¥3,552.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/300/582/14520-EZAB-100-0EC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/408/14520-EZAB-200-0EC_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)