14B26-SZLB-450-0LC | |
---|---|
DigiKey Part Number | 14B26-SZLB-450-0LC-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-450-0LC |
Description | CABLE ASSY MDR 26POS M-M 4.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 14.76' (4.50m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 14.76' (4.50m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,344.98000 | ¥6,724.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/177/765/14B26-SZLB-050-0LC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/022/MFG_14B26-SZLB-100-0LC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/342/772/MFG_14B26-SZLB-300-0LC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/291/028/MFG_14B26-SZLB-500-0LC_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)