AK-Y1301 | |
---|---|
DigiKey Part Number | AE1430-ND |
Manufacturer | |
Manufacturer Product Number | AK-Y1301 |
Description | CABLE ASSY HPDB68 BEIGE 914.4MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Beige, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | SCSI III | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.00000 | ¥221.00 |
10 | ¥193.50600 | ¥1,935.06 |
25 | ¥185.14400 | ¥4,628.60 |
50 | ¥179.17260 | ¥8,958.63 |
100 | ¥173.20100 | ¥17,320.10 |
250 | ¥163.64508 | ¥40,911.27 |
500 | ¥158.86700 | ¥79,433.50 |