GCHDLP62F62F | |
---|---|
DigiKey Part Number | GCHDLP62F62F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP62F62F |
Description | DSUB GENDER CHANGER HD62F HD62F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Female To D-Sub, 62 HD, Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 62 HD, Female | |
Convert From (Adapter End) | D-Sub, 62 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.19000 | ¥264.19 |
10 | ¥231.31100 | ¥2,313.11 |
25 | ¥221.32000 | ¥5,533.00 |
40 | ¥214.17950 | ¥8,567.18 |
80 | ¥207.04100 | ¥16,563.28 |
240 | ¥195.61775 | ¥46,948.26 |