30-9534 | |
---|---|
DigiKey Part Number | 116-30-9534-ND |
Manufacturer | |
Manufacturer Product Number | 30-9534 |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Hex Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.70500 | ¥367.05 |
30 | ¥34.76167 | ¥1,042.85 |
50 | ¥33.95460 | ¥1,697.73 |
100 | ¥32.33730 | ¥3,233.73 |
250 | ¥28.29524 | ¥7,073.81 |
500 | ¥27.48676 | ¥13,743.38 |
1,000 | ¥23.44456 | ¥23,444.56 |
2,500 | ¥21.82764 | ¥54,569.10 |