30-9535 | |
---|---|
DigiKey Part Number | 116-30-9535-ND |
Manufacturer | |
Manufacturer Product Number | 30-9535 |
Description | DSUB GENDER CHANGER DB25M DB25M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Male | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.70600 | ¥367.06 |
30 | ¥34.76300 | ¥1,042.89 |
50 | ¥33.95580 | ¥1,697.79 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥28.29624 | ¥7,074.06 |
500 | ¥27.48774 | ¥13,743.87 |
1,000 | ¥23.44540 | ¥23,445.40 |
2,500 | ¥21.82842 | ¥54,571.05 |