1689747 | |
---|---|
DigiKey Part Number | 1689747-ND |
Manufacturer | |
Manufacturer Product Number | 1689747 |
Description | DSUB GENDER CHANGER DB25M DB25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Male | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Gray | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.39000 | ¥389.39 |
10 | ¥358.24300 | ¥3,582.43 |
50 | ¥330.98320 | ¥16,549.16 |
100 | ¥315.40760 | ¥31,540.76 |
250 | ¥313.67628 | ¥78,419.07 |