MLX91216LDC-ACV-000-SP

DigiKey Part Number
MLX91216LDC-ACV-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX91216LDC-ACV-000-SP
Description
SENSOR CURRENT HALL 1200A 8SOIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensor 1200A Channel Hall Effect, Open Loop 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
-
Sensor Type
Current - Sensing
Output
-
Sensitivity
40mV/mT
Frequency
250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
12.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
-
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Tube:80
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.22000¥53.22
10¥39.91300¥399.13
25¥35.47400¥886.85
80¥32.81475¥2,625.18
560¥27.49309¥15,396.13
1,040¥25.71929¥26,748.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.