ACS72981ELRATR-200U3 | |
---|---|
DigiKey Part Number | 620-ACS72981ELRATR-200U3TR-ND - Tape & Reel (TR) 620-ACS72981ELRATR-200U3CT-ND - Cut Tape (CT) 620-ACS72981ELRATR-200U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981ELRATR-200U3 |
Description | HIGH-PRECISION LINEAR HALL-EFFEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.6mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.8% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥32.31400 | ¥323.14 |
25 | ¥28.72440 | ¥718.11 |
50 | ¥27.28780 | ¥1,364.39 |
100 | ¥26.56940 | ¥2,656.94 |
500 | ¥22.26056 | ¥11,130.28 |
1,000 | ¥20.82442 | ¥20,824.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.10633 | ¥60,318.99 |