CZ3726 | |
---|---|
DigiKey Part Number | 974-CZ3726TR-ND - Tape & Reel (TR) 974-CZ3726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ3726 |
Description | 5V OUTPUT ACCURATE CORELESS CU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 345.2A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CZ3726 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |
10 | ¥51.18600 | ¥511.86 |
25 | ¥47.34480 | ¥1,183.62 |
100 | ¥45.05640 | ¥4,505.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.05645 | ¥45,056.45 |