MLX91208LDC-CAL-000-SP | |
---|---|
DigiKey Part Number | MLX91208LDC-CAL-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91208LDC-CAL-000-SP |
Description | SENSOR CURRENT HALL 7.5MT AC/DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91208LDC-CAL-000-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | 250mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.75% | |
Accuracy | ±0.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.66000 | ¥50.66 |
10 | ¥38.00700 | ¥380.07 |
25 | ¥33.78560 | ¥844.64 |
50 | ¥32.09580 | ¥1,604.79 |
100 | ¥31.25160 | ¥3,125.16 |
500 | ¥26.18358 | ¥13,091.79 |
1,000 | ¥24.49430 | ¥24,494.30 |