PTC04-DB-HALL05 | |
---|---|
DigiKey Part Number | 413-PTC04-DB-HALL05-ND |
Manufacturer | |
Manufacturer Product Number | PTC04-DB-HALL05 |
Description | PTC04 DAUGHTERBOARD HALL05 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX91208, MLX91209 - Daughter Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Daughter Board | |
For Use With/Related Products | MLX91208, MLX91209 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥964.65000 | ¥964.65 |