MLX91208LDC-CAV-000-RE | |
---|---|
DigiKey Part Number | MLX91208LDC-CAV-000-RETR-ND - Tape & Reel (TR) MLX91208LDC-CAV-000-RECT-ND - Cut Tape (CT) MLX91208LDC-CAV-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91208LDC-CAV-000-RE |
Description | HIGH SPEED PROGRAMMABLE IMC-HALL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91208LDC-CAV-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | 40mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.75% | |
Accuracy | ±0.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥38.00900 | ¥380.09 |
25 | ¥33.78720 | ¥844.68 |
50 | ¥32.09720 | ¥1,604.86 |
100 | ¥31.25300 | ¥3,125.30 |
500 | ¥26.18476 | ¥13,092.38 |
1,000 | ¥24.49541 | ¥24,495.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.65078 | ¥70,952.34 |