MLX91220KDC-ABR-030-RE | |
---|---|
DigiKey Part Number | 413-MLX91220KDC-ABR-030-RETR-ND - Tape & Reel (TR) 413-MLX91220KDC-ABR-030-RECT-ND - Cut Tape (CT) 413-MLX91220KDC-ABR-030-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91220KDC-ABR-030-RE |
Description | IC CURRENT SENSOR P&P 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66.7mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥35.28900 | ¥352.89 |
25 | ¥31.36600 | ¥784.15 |
50 | ¥29.79680 | ¥1,489.84 |
100 | ¥29.01300 | ¥2,901.30 |
500 | ¥24.30820 | ¥12,154.10 |
1,000 | ¥22.73999 | ¥22,739.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.40935 | ¥58,228.05 |