TLE4998C8XUMA2 | |
---|---|
DigiKey Part Number | 448-TLE4998C8XUMA2TR-ND - Tape & Reel (TR) 448-TLE4998C8XUMA2CT-ND - Cut Tape (CT) 448-TLE4998C8XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4998C8XUMA2 |
Description | IC HALL SENSOR LINEAR TDSO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998C8XUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥22.99600 | ¥229.96 |
25 | ¥20.44040 | ¥511.01 |
50 | ¥19.41840 | ¥970.92 |
100 | ¥18.90670 | ¥1,890.67 |
500 | ¥17.99282 | ¥8,996.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.99282 | ¥44,982.05 |