TLE4998C8DXUMA2 | |
---|---|
DigiKey Part Number | 448-TLE4998C8DXUMA2TR-ND - Tape & Reel (TR) 448-TLE4998C8DXUMA2CT-ND - Cut Tape (CT) 448-TLE4998C8DXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4998C8DXUMA2 |
Description | IC HALL SENSOR LINEAR TDSO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998C8DXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥46.51900 | ¥465.19 |
25 | ¥43.03320 | ¥1,075.83 |
100 | ¥37.21750 | ¥3,721.75 |
500 | ¥34.89138 | ¥17,445.69 |
1,000 | ¥32.56536 | ¥32,565.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.98382 | ¥79,959.55 |