Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,395 In Stock | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 50:1 | - | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.16mm) | PC Pin | |||
2,247 In Stock | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
14,168 In Stock | 1 : ¥20.58000 Cut Tape (CT) 900 : ¥12.25463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
52,373 In Stock 3,794 Factory | 1 : ¥27.69000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
1,499 In Stock | 1 : ¥31.77000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
2,717 In Stock | 1 : ¥38.41000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 38 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
3,093 In Stock | 1 : ¥39.10000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
925 In Stock 6,396 Factory | 1 : ¥41.84000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
7,101 In Stock | 1 : ¥42.28000 Box | - | Box | Active | 50Hz | Non-Invasive (Solid Core) | 100 A | 102 H | - | 1:2500 | 2500:1 | 41.7Ohm | - | Through Hole | 1.339" L x 0.551" W (34.00mm x 14.00mm) | 1.339" (34.00mm) | PC Pin | ||
3,032 In Stock 1,294 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
14,154 In Stock | 1 : ¥46.56000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
2,243 In Stock 1,306 Factory | 1 : ¥70.99000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 30 A | - | - | - | 1000:1 | 46Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin | |||
7,539 In Stock | 1 : ¥119.87000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 40 A | - | - | - | 2500:1 | 134Ohm | - | Through Hole | 0.925" L x 0.433" W (23.50mm x 11.00mm) | 0.984" (25.00mm) | PC Pin | |||
83 In Stock | 1 : ¥648.81000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | - | 180 µH | - | Rogowski Coil | - | 55Ohm | - | Free Hanging (In-Line) | 2.205" L x 1.326" W (56.01mm x 33.69mm) | 0.744" (18.91mm) | Wire Leads 1.5m | |||
1,423 In Stock | 1 : ¥42.53000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.75 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.669" L x 1.587" W (42.40mm x 40.30mm) | 0.580" (14.73mm) | Wire Leads | |||
868 In Stock | 1 : ¥44.07000 Cut Tape (CT) 225 : ¥18.79853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 540 mH | 2480Vµs | 1:1000 | - | 0.28mOhm Primary, 87.64Ohm Secondary | AEC-Q200 | Surface Mount | 0.570" L x 0.524" W (14.48mm x 13.30mm) | 0.413" (10.50mm) | Gull Wing | |||
752 In Stock | 1 : ¥52.64000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | - | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
4,933 In Stock | 1 : ¥65.68000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 1000 A | 3 mH | - | Rogowski Coil | - | 42Ohm Max | - | Chassis Mount | 2.240" L x 2.098" W (56.90mm x 53.30mm) | 0.580" (14.73mm) | Wire Leads | |||
474 In Stock | 1 : ¥78.90000 Tray | - | Tray | Active | - | Non-Invasive (Split Core) | 100 A | - | - | - | - | - | - | - | 1.280" L x 1.280" W (32.50mm x 32.50mm) | 0.532" (13.50mm) | - | ||
567 In Stock | 1 : ¥49.26000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 100 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.205" L x 1.189" W (30.60mm x 30.20mm) | 0.580" (14.73mm) | Wire Leads | |||
129 In Stock | 1 : ¥44.00000 Bulk | Bulk | Active | - | Invasive | 15 A | - | - | - | - | 30Ohm | - | Through Hole | 0.748" L x 0.689" W (19.00mm x 17.50mm) | 0.264" (6.70mm) | PC Pin | |||
258 In Stock | 1 : ¥506.76000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | - | 343 µH | - | Rogowski Coil | - | 105Ohm | - | Free Hanging (In-Line) | 2.205" L x 1.326" W (56.01mm x 33.69mm) | 0.744" (18.91mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥50.41000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 50 A | - | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥39.01000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 19 mH | - | 100:1:1 | - | 1.4Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock | Active | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.86 mH | - | Rogowski Coil | - | 66Ohm Max | - | Chassis Mount | 1.437" L x 1.913" W (36.50mm x 48.60mm) | 0.559" (14.20mm) | Wire Leads |