PA3207NL | |
---|---|
DigiKey Part Number | 553-2178-ND |
Manufacturer | |
Manufacturer Product Number | PA3207NL |
Description | CURR XFMR ROGOWSKI 200A CHAS |
Customer Reference | |
Detailed Description | 200 A Rogowski Coil Current Sense Transformer 50/60Hz 66Ohm Max 1.86 mH Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
Inductance | 1.86 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 66Ohm Max | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.437" L x 1.913" W (36.50mm x 48.60mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Termination Style | Wire Leads |