Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,708 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
18,682 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
9,710 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,608 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.480" (12.20mm) | 0.453" (11.50mm) | 0.425" (10.80mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
28,475 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.145" (3.68mm) | 0.105" (2.66mm) | 0.065" (1.65mm) | Circular - 0.085" (2.16mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
20,810 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.175" (4.44mm) | 0.130" (3.29mm) | Circular - 0.153" (3.89mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,918 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
142,850 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.155" (3.94mm) | 0.128" (3.24mm) | 0.100" (2.54mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,429 In Stock | 1 : ¥7.31000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.449" (11.40mm) | 0.394" (10.00mm) | 0.355" (9.01mm) | Circular - 0.059" (1.50mm) (TH) | 45gf | 120gf | 0.031" (0.80mm) Dia | - | 10000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
2,293 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,685 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.435" (11.05mm) | 0.390" (9.91mm) | 0.345" (8.76mm) | Circular - 0.072" (1.83mm) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
533 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.157" (3.99mm) | 0.256" (6.50mm) | 0.228" (5.79mm) | Circular - 0.077" (1.95mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG ~ 28 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
312 In Stock | 1 : ¥21.18000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.315" (8.00mm) | 0.276" (7.00mm) | 0.260" (6.60mm) | Circular - 0.079" (2.00mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
766 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.349" (8.86mm) | 0.304" (7.72mm) | Circular - 0.111" (2.82mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
243 In Stock | 1 : ¥25.29000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.094" (2.40mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Concave Radius Head | 100000 | Brass | Gold | 10.0µin (0.25µm) | ||
0 In Stock | Active | - | Active | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - |