0906-8-15-20-76-14-11-0 | |
---|---|
DigiKey Part Number | ED1125-ND |
Manufacturer | |
Manufacturer Product Number | 0906-8-15-20-76-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.128" (3.24mm) | |
Minimum Working Height | 0.100" (2.54mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.03760 | ¥75.94 |
50 | ¥2.85860 | ¥142.93 |
100 | ¥2.73880 | ¥273.88 |
250 | ¥2.50072 | ¥625.18 |
500 | ¥2.38166 | ¥1,190.83 |
1,000 | ¥2.09662 | ¥2,096.62 |