LTC6409IUDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6409IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6409IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6409IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6409IUDB#TRMPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409IUDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥94.25300 | ¥942.53 |
25 | ¥90.35040 | ¥2,258.76 |
100 | ¥79.60520 | ¥7,960.52 |
250 | ¥75.69824 | ¥18,924.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥70.81442 | ¥35,407.21 |
1,000 | ¥64.95397 | ¥64,953.97 |