Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Active | - | Active | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 33gf | - | 0.004" ~ 0.008" (0.09mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.046" (1.18mm) | 0.039" (0.98mm) | 0.037" (0.93mm) | - | 8gf | - | 0.003" ~ 0.008" (0.08mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - | |||
0 In Stock | Obsolete | - | Obsolete | Probe Pin | Through Hole | 0.046" (1.18mm) | 0.039" (0.98mm) | 0.037" (0.93mm) | - | 8gf | - | 0.003" ~ 0.008" (0.08mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - |