Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.205" (5.21mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) | |
Operating Force - Initial | 45.89gf | |
Operating Force - Mid Compression | 96.87gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.81800 | ¥38.18 |
25 | ¥3.48440 | ¥87.11 |
50 | ¥3.28060 | ¥164.03 |
100 | ¥3.14350 | ¥314.35 |
250 | ¥2.87048 | ¥717.62 |
500 | ¥2.73386 | ¥1,366.93 |
1,000 | ¥2.40646 | ¥2,406.46 |