TLV1805QDBVRQ1

DigiKey Part Number
296-TLV1805QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV1805QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV1805QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1805QDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV1805QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
3.3V ~ 40V, ±1.65V ~ 20V
Voltage - Input Offset (Max)
4.5mV @ 40V
Current - Input Bias (Max)
500pA
Current - Output (Typ)
85mA @ 40V
Current - Quiescent (Max)
150µA
CMRR, PSRR (Typ)
60dB CMRR, 70dB PSRR
Propagation Delay (Max)
250ns (Typ)
Hysteresis
15mV
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥8.44000¥84.40
25¥8.00960¥200.24
100¥6.57930¥657.93
250¥6.15044¥1,537.61
500¥5.43538¥2,717.69
1,000¥4.29110¥4,291.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.00499¥12,014.97
6,000¥3.80474¥22,828.44
15,000¥3.66170¥54,925.50
Manufacturers Standard Package