TLV7031DCKR | |
---|---|
DigiKey Part Number | 296-49992-2-ND - Tape & Reel (TR) 296-49992-1-ND - Cut Tape (CT) 296-49992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.63600 | ¥56.36 |
25 | ¥5.29760 | ¥132.44 |
100 | ¥4.32270 | ¥432.27 |
250 | ¥4.01512 | ¥1,003.78 |
500 | ¥3.41716 | ¥1,708.58 |
1,000 | ¥2.73370 | ¥2,733.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47745 | ¥7,432.35 |
6,000 | ¥2.30659 | ¥13,839.54 |
15,000 | ¥2.22115 | ¥33,317.25 |
30,000 | ¥2.13573 | ¥64,071.90 |