TLV7031DCKT | |
---|---|
DigiKey Part Number | 296-49506-2-ND - Tape & Reel (TR) 296-49506-1-ND - Cut Tape (CT) 296-49506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.24600 | ¥102.46 |
25 | ¥9.72680 | ¥243.17 |
100 | ¥7.99060 | ¥799.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.46960 | ¥1,867.40 |
500 | ¥6.60118 | ¥3,300.59 |
1,250 | ¥5.21146 | ¥6,514.32 |
2,500 | ¥4.86401 | ¥12,160.03 |
6,250 | ¥4.62083 | ¥28,880.19 |
12,500 | ¥4.44711 | ¥55,588.88 |