V8P10HM3_A/I | |
---|---|
DigiKey Part Number | 112-V8P10HM3_A/ITR-ND - Tape & Reel (TR) 112-V8P10HM3_A/ICT-ND - Cut Tape (CT) 112-V8P10HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P10HM3_A/I |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.78600 | ¥47.86 |
100 | ¥3.31180 | ¥331.18 |
500 | ¥2.76704 | ¥1,383.52 |
1,000 | ¥2.35490 | ¥2,354.90 |
2,000 | ¥2.09732 | ¥4,194.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.98695 | ¥12,915.17 |
13,000 | ¥1.83977 | ¥23,917.01 |
32,500 | ¥1.82155 | ¥59,200.38 |