Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,558 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Power Line | 2 | 48 µH @ 100 kHz | 2A | 58mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.571" (14.50mm) | Vertical, No Base, 2 PC Pin | |||
222 In Stock | 1 : ¥9.18000 Bulk | Bulk | Active | Power Line | 2 | 12 µH @ 100 kHz | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | - | Vertical, No Base, 2 PC Pin | |||
1,020 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Power Line | 2 | 10 µH @ 100 kHz | 1A | 45mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.335" Dia x 0.217" W (8.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, No Base, 2 PC Pin | |||
2,066 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Power Line | 2 | 25 µH @ 100 kHz | 2A | 42mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.571" (14.50mm) | Vertical, No Base, 2 PC Pin | |||
1,301 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | Power Line | 2 | 110 µH @ 100 kHz | 3A | 52mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.886" (22.50mm) | Vertical, No Base, 2 PC Pin | |||
338 In Stock | 1 : ¥25.45000 Bulk | Bulk | Active | Power Line | 2 | 125 µH @ 100 kHz | 2A | 100mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.728" (18.50mm) | Vertical, No Base, 2 PC Pin | |||
280 In Stock | 1 : ¥30.95000 Tray | Tray | Active | Power Line | 2 | 100 µH @ 100 kHz | 5A | 45mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 1.142" (29.00mm) | Vertical, 2 PC Pin | |||
380 In Stock | 1 : ¥32.68000 Tray | Tray | Active | Power Line | 2 | 64 µH @ 100 kHz | 5A | 32mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | 1.043" (26.50mm) | Vertical, No Base, 2 PC Pin | |||
300 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | Power Line | 2 | 46 µH @ 100 kHz | 2A | 52mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.689" (17.50mm) | Vertical, No Base, 2 PC Pin | |||
1,950 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Power Line | 2 | 72 µH @ 100 kHz | 2A | 68mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.630" Dia x 0.354" W (16.00mm x 9.00mm) | 0.689" (17.50mm) | Vertical, No Base, 2 PC Pin | |||
191 In Stock | 1 : ¥16.24000 Bulk | Bulk | Active | Power Line | 2 | 80 µH @ 100 kHz | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | - | Vertical, No Base, 2 PC Pin | |||
200 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Power Line | 2 | 48 µH @ 100 kHz | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.669" Dia (17.00mm) | 0.354" (9.00mm) | Horizontal, 2 PC Pin | |||
180 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | Power Line | 2 | 72 µH @ 100 kHz | 2A | 85mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.854" (21.70mm) | Vertical, 4 PC Pin | |||
186 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Power Line | 2 | 51 µH @ 100 kHz | 6A | 23mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 1.240" (31.50mm) | Vertical, No Base, 2 PC Pin | |||
464 In Stock | 1 : ¥32.68000 Bulk | Bulk | Active | Power Line | 2 | 110 µH @ 100 kHz | 3A | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 1.024" (26.00mm) | Vertical, 2 PC Pin | |||
200 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Power Line | 2 | 64 µH @ 100 kHz | 5A | 37mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 1.142" (29.00mm) | Vertical, 2 PC Pin | |||
300 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | Power Line | 2 | 26 µH @ 100 kHz | 2A | 42mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.689" (17.50mm) | Vertical, No Base, 2 PC Pin | |||
194 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | Power Line | 2 | 40 µH @ 100 kHz | 3A | 35mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.886" (22.50mm) | Vertical, No Base, 2 PC Pin | |||
204 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Power Line | 2 | 45 µH @ 100 kHz | 2A | 52mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.630" Dia x 0.433" W (16.00mm x 11.00mm) | 0.689" (17.50mm) | Vertical, No Base, 2 PC Pin | |||
200 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | Power Line | 2 | 72 µH @ 100 kHz | 3A | 42mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.886" (22.50mm) | Vertical, No Base, 2 PC Pin | |||
160 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Power Line | 2 | 26 µH @ 100 kHz | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.748" Dia (19.00mm) | 0.413" (10.50mm) | Horizontal, 2 PC Pin | |||
190 In Stock | 1 : ¥29.64000 Bulk | Bulk | Active | Power Line | 2 | 64 µH @ 100 kHz | 1A | 110mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.736" (18.70mm) | Vertical, 4 PC Pin | |||
184 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Power Line | 2 | 125 µH @ 100 kHz | 2A | 100mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | - | 0.854" (21.70mm) | Horizontal, 4 PC Pin | |||
176 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Power Line | 2 | 26 µH @ 100 kHz | 2A | 55mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.854" (21.70mm) | Horizontal, 4 PC Pin | |||
180 In Stock | 1 : ¥36.12000 Bulk | Bulk | Active | Power Line | 2 | 46 µH @ 100 kHz | 2A | 70mOhm | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.854" (21.70mm) | Horizontal, 4 PC Pin |