SN8S-400JB | |
---|---|
DigiKey Part Number | 399-20597-ND |
Manufacturer | |
Manufacturer Product Number | SN8S-400JB |
Description | CMC 46UH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 46 µH 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8S-400JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 46 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.854" (21.70mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
60 | ¥23.63200 | ¥1,417.92 |
120 | ¥21.66225 | ¥2,599.47 |
1,020 | ¥19.03644 | ¥19,417.17 |