SN10-500J | |
---|---|
DigiKey Part Number | 399-20583-ND |
Manufacturer | |
Manufacturer Product Number | SN10-500J |
Description | CMC 110UH 3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 µH 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN10-500J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 110 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥27.33900 | ¥273.39 |
25 | ¥24.95800 | ¥623.95 |
50 | ¥21.39320 | ¥1,069.66 |
100 | ¥19.60990 | ¥1,960.99 |
300 | ¥19.01553 | ¥5,704.66 |
500 | ¥18.42148 | ¥9,210.74 |
1,000 | ¥17.23295 | ¥17,232.95 |
2,500 | ¥16.63871 | ¥41,596.78 |