SN8D-300 | |
---|---|
DigiKey Part Number | 399-20553-ND |
Manufacturer | |
Manufacturer Product Number | SN8D-300 |
Description | CMC 45UH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45 µH 2 Line Common Mode Choke Through Hole 2A DCR 52mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8D-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 45 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 52mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia x 0.433" W (16.00mm x 11.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
50 | ¥15.67080 | ¥783.54 |
100 | ¥14.36550 | ¥1,436.55 |
1,000 | ¥12.62438 | ¥12,624.38 |
5,000 | ¥11.57963 | ¥57,898.15 |